
BQ24123RHLR | |
|---|---|
DigiKey Part Number | 296-25924-2-ND - Tape & Reel (TR) 296-25924-1-ND - Cut Tape (CT) 296-25924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24123RHLR |
Description | IC BATT CHG LI-ION 1-3CEL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24123RHLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.73300 | $37.33 |
| 25 | $3.44040 | $86.01 |
| 100 | $3.11880 | $311.88 |
| 250 | $2.96552 | $741.38 |
| 500 | $2.87312 | $1,436.56 |
| 1,000 | $2.79707 | $2,797.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.70313 | $8,109.39 |


