
BQ24115RHLR | |
|---|---|
DigiKey Part Number | 296-17160-2-ND - Tape & Reel (TR) 296-17160-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ24115RHLR |
Description | IC BAT CHG MULTCHEM 1-3CL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24115RHLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 15.5V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.35000 | $9.35 |
| 10 | $7.27600 | $72.76 |
| 25 | $6.75840 | $168.96 |
| 100 | $6.18930 | $618.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.45374 | $16,361.22 |


