
BQ24103ARHLR | |
|---|---|
DigiKey Part Number | 296-22739-2-ND - Tape & Reel (TR) 296-22739-1-ND - Cut Tape (CT) 296-22739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24103ARHLR |
Description | IC BATT CHG LI-ION 1-2CEL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24103ARHLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.47000 | $3.47 |
| 10 | $2.61100 | $26.11 |
| 25 | $2.39600 | $59.90 |
| 100 | $2.15940 | $215.94 |
| 250 | $2.04668 | $511.67 |
| 500 | $1.97872 | $989.36 |
| 1,000 | $1.92278 | $1,922.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.85371 | $5,561.13 |





