
BQ24088DRCT | |
|---|---|
DigiKey Part Number | 296-BQ24088DRTR-ND - Tape & Reel (TR) 296-BQ24088DRCT-ND - Cut Tape (CT) 296-BQ24088DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24088DRCT |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24088DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 750mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.10000 | $2.10 |
| 10 | $1.55500 | $15.55 |
| 25 | $1.41760 | $35.44 |
| 100 | $1.26650 | $126.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.19448 | $298.62 |
| 500 | $1.15106 | $575.53 |
| 750 | $1.12931 | $846.98 |
| 1,250 | $1.10520 | $1,381.50 |
| 1,750 | $1.09112 | $1,909.46 |
| 2,500 | $1.07757 | $2,693.92 |
| 6,250 | $1.04840 | $6,552.50 |

