
BQ24086DRCR | |
|---|---|
DigiKey Part Number | 296-22993-2-ND - Tape & Reel (TR) 296-22993-1-ND - Cut Tape (CT) 296-22993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24086DRCR |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24086DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 750mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.29800 | $12.98 |
| 25 | $1.18080 | $29.52 |
| 100 | $1.05150 | $105.15 |
| 250 | $0.98984 | $247.46 |
| 500 | $0.95272 | $476.36 |
| 1,000 | $0.92215 | $922.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.88439 | $2,653.17 |
| 6,000 | $0.86592 | $5,195.52 |
| 9,000 | $0.85667 | $7,710.03 |



