
BQ24064DRCT | |
|---|---|
DigiKey Part Number | 296-BQ24064DRTR-ND - Tape & Reel (TR) 296-BQ24064DRCT-ND - Cut Tape (CT) 296-BQ24064DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24064DRCT |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24064DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.40000 | $3.40 |
| 10 | $2.55600 | $25.56 |
| 25 | $2.34480 | $58.62 |
| 100 | $2.11260 | $211.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.00188 | $500.47 |
| 500 | $1.93516 | $967.58 |
| 750 | $1.90173 | $1,426.30 |
| 1,250 | $1.86472 | $2,330.90 |
| 1,750 | $1.84307 | $3,225.37 |
| 2,500 | $1.82227 | $4,555.68 |


