
BQ24032ARHLT | |
|---|---|
DigiKey Part Number | 296-25922-2-ND - Tape & Reel (TR) 296-25922-1-ND - Cut Tape (CT) 296-25922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24032ARHLT |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24032ARHLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 16V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $4.14900 | $41.49 |
| 25 | $3.82920 | $95.73 |
| 100 | $3.47690 | $347.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.30908 | $827.27 |
| 500 | $3.20792 | $1,603.96 |
| 750 | $3.15724 | $2,367.93 |
| 1,250 | $3.10110 | $3,876.38 |
| 1,750 | $3.06829 | $5,369.51 |
| 2,500 | $3.03674 | $7,591.85 |


