
BQ24031RHLR | |
|---|---|
DigiKey Part Number | 296-21372-2-ND - Tape & Reel (TR) 296-21372-1-ND - Cut Tape (CT) 296-21372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24031RHLR |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24031RHLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Reverse Current, Short Circuit | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.36V | |
Voltage - Supply (Max) | 16V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.61000 | $4.61 |
| 10 | $3.50200 | $35.02 |
| 25 | $3.22480 | $80.62 |
| 100 | $2.92050 | $292.05 |
| 250 | $2.77540 | $693.85 |
| 500 | $2.68796 | $1,343.98 |
| 1,000 | $2.61596 | $2,615.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.52702 | $7,581.06 |


