
BQ24027DRCR | |
|---|---|
DigiKey Part Number | 296-19866-2-ND - Tape & Reel (TR) 296-19866-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ24027DRCR |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24027DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.86000 | $5.86 |
| 10 | $4.49300 | $44.93 |
| 25 | $4.15000 | $103.75 |
| 100 | $3.77310 | $377.31 |
| 250 | $3.59336 | $898.34 |
| 500 | $3.48508 | $1,742.54 |
| 1,000 | $3.39591 | $3,395.91 |

