Charger IC Lithium Ion/Polymer 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24018DRCT

DigiKey Part Number
296-BQ24018DRTR-ND - Tape & Reel (TR)
296-BQ24018DRCT-ND - Cut Tape (CT)
296-BQ24018DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24018DRCT
Description
IC BATT CHG LI-ION 1CELL 10VSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
BQ24018DRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer
Fault Protection
Short Circuit
Charge Current - Max
1A
Battery Pack Voltage
4.36V
Voltage - Supply (Max)
16.5V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.27000$8.27
10$6.41400$64.14
25$5.94880$148.72
100$5.43800$543.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.19436$1,298.59
500$5.04752$2,523.76
750$4.97399$3,730.49
1,250$4.89252$6,115.65
1,750$4.84490$8,478.58
Manufacturers Standard Package

Other Suppliers on DigiKey

9,895In Stock
Ships from Rochester Electronics, LLC