
BQ24018DRCT | |
|---|---|
DigiKey Part Number | 296-BQ24018DRTR-ND - Tape & Reel (TR) 296-BQ24018DRCT-ND - Cut Tape (CT) 296-BQ24018DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24018DRCT |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24018DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.36V | |
Voltage - Supply (Max) | 16.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.27000 | $8.27 |
| 10 | $6.41400 | $64.14 |
| 25 | $5.94880 | $148.72 |
| 100 | $5.43800 | $543.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.19436 | $1,298.59 |
| 500 | $5.04752 | $2,523.76 |
| 750 | $4.97399 | $3,730.49 |
| 1,250 | $4.89252 | $6,115.65 |
| 1,750 | $4.84490 | $8,478.58 |

