
BQ24018DRCR | |
|---|---|
DigiKey Part Number | 296-22086-2-ND - Tape & Reel (TR) 296-22086-1-ND - Cut Tape (CT) 296-22086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24018DRCR |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24018DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Short Circuit | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.36V | |
Voltage - Supply (Max) | 16.5V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 10 | $5.40900 | $54.09 |
| 25 | $5.00760 | $125.19 |
| 100 | $4.56570 | $456.57 |
| 250 | $4.35500 | $1,088.75 |
| 500 | $4.22806 | $2,114.03 |
| 1,000 | $4.12357 | $4,123.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.99451 | $11,983.53 |

