Charger IC Lithium Ion 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24008PWP

DigiKey Part Number
296-9385-5-ND
Manufacturer
Manufacturer Product Number
BQ24008PWP
Description
IC BATT CHG LI-ION 1CEL 20HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ24008PWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
Constant
Programmable Features
Current, Timer
Fault Protection
Over Temperature
Charge Current - Max
1.2A
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
10V
Interface
-
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$6.91000$6.91
10$5.32600$53.26
70$4.59014$321.31
140$4.41107$617.55
280$4.26361$1,193.81
560$4.14225$2,319.66
1,050$4.05089$4,253.43
2,520$3.94773$9,948.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.