BQ20Z75DBTR-V160 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5,293
Unit Price: $4.29000
Datasheet
Battery Multi-Function Controller IC Lithium Ion/Polymer 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Multi-Function Controller IC Lithium Ion/Polymer 38-TSSOP
38-TSSOP

BQ20Z75DBTR-V160

DigiKey Part Number
296-23516-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ20Z75DBTR-V160
Description
IC GAS GAUGE W/TRACK IMP 38TSSOP
Customer Reference
Detailed Description
Battery Multi-Function Controller IC Lithium Ion/Polymer 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ20Z75DBTR-V160 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Multi-Function Controller
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
SMBus
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 845 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

845In Stock
Ships from Rochester Electronics, LLC