Similar

BQ2063DBQG4 | |
|---|---|
DigiKey Part Number | BQ2063DBQG4-ND |
Manufacturer | |
Manufacturer Product Number | BQ2063DBQG4 |
Description | IC BATTERY GAS GAUGE 28-QSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ2063DBQG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | - | |
Interface | SMBus | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $8.07988 | $646.39 |



