Charger IC Lithium Ion/Polymer 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2057WSNTR

DigiKey Part Number
296-41202-2-ND - Tape & Reel (TR)
296-41202-1-ND - Cut Tape (CT)
296-41202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ2057WSNTR
Description
IC BATT CHG LI-ION 2CELL 8SOIC
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ2057WSNTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
8.4V
Voltage - Supply (Max)
15V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types