Charger IC Lithium Ion 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2054SNG4

DigiKey Part Number
2156-BQ2054SNG4-TI-ND
Manufacturer
Manufacturer Product Number
BQ2054SNG4
Description
IC LI-ION FAST CHARGE 16-SOIC
Customer Reference
Detailed Description
Charger IC Lithium Ion 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ2054SNG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion
Voltage - Supply (Max)
5.5V
Operating Temperature
-20°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Tube
QuantityUnit PriceExt Price
20$15.33000$306.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.