


BQ2022ALPR | |
|---|---|
DigiKey Part Number | 296-21327-1-ND - Cut Tape (CT) 296-21327-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BQ2022ALPR |
Description | IC EPROM 1KBIT SGL WIRE TO92-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Kbit Single Wire TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BQ2022ALPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 32 Bytes x 4 pages | |
Memory Interface | Single Wire | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.65V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Cut Tape (CT): | 2000 |
| Tape & Box (TB): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.55400 | $5.54 |
| 25 | $0.53960 | $13.49 |
| 50 | $0.52840 | $26.42 |
| 100 | $0.51690 | $51.69 |
| 250 | $0.50168 | $125.42 |
| 500 | $0.49008 | $245.04 |
| 1,000 | $0.47850 | $478.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.46696 | $933.92 |
| 4,000 | $0.45550 | $1,822.00 |
| 6,000 | $0.44885 | $2,693.10 |
| 10,000 | $0.44054 | $4,405.40 |
| 14,000 | $0.43512 | $6,091.68 |
| 20,000 | $0.42942 | $8,588.40 |


