Charger IC Multi-Chemistry 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2003STR

DigiKey Part Number
BQ2003STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ2003STR
Description
IC BATT CONTRL MULTI-CHEM 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
BQ2003STR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
-
Current - Charging
Constant
Programmable Features
Timer, Voltage
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
5.5V
Interface
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 11,632 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.79062$7,581.24
Manufacturers Standard Package

Other Suppliers on DigiKey

11,632In Stock
Ships from Rochester Electronics, LLC