
BQ2002TSNTR | |
|---|---|
DigiKey Part Number | 296-48105-2-ND - Tape & Reel (TR) 296-48105-1-ND - Cut Tape (CT) 296-48105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ2002TSNTR |
Description | IC BATT CONTRL MULTI-CHEM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2002TSNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant, Pulsed | |
Programmable Features | Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.09000 | $20.90 |
| 25 | $1.91280 | $47.82 |
| 100 | $1.71780 | $171.78 |
| 250 | $1.62472 | $406.18 |
| 500 | $1.56860 | $784.30 |
| 1,000 | $1.52243 | $1,522.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.47369 | $3,684.22 |
| 5,000 | $1.44432 | $7,221.60 |

