AMC7823IRTATG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,570
Unit Price: $32.88000
Datasheet
Analog Monitor/Control Circuit 12 b 200k SPI 40-WQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC7823IRTATG4

DigiKey Part Number
AMC7823IRTATG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMC7823IRTATG4
Description
IC ANLG MON/CTL 12B 200K 40WQFN
Customer Reference
Detailed Description
Analog Monitor/Control Circuit 12 b 200k SPI 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
AMC7823IRTATG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Analog Monitor/Control Circuit
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
200k
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$9.91524$2,478.81
500$9.66522$4,832.61
750$9.53997$7,154.98
Manufacturers Standard Package