MFR Recommended

AMC7823IRTARG4 | |
|---|---|
DigiKey Part Number | AMC7823IRTARG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMC7823IRTARG4 |
Description | IC ANLG MON/CTL 12B 200K 40WQFN |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 12 b 200k SPI 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AMC7823IRTARG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Analog Monitor/Control Circuit | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.76588 | $15,531.76 |



