
AMC1210IRHAT | |
|---|---|
DigiKey Part Number | 296-19667-2-ND - Tape & Reel (TR) 296-19667-1-ND - Cut Tape (CT) 296-19667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1210IRHAT |
Description | IC FILTER DIGITAL 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Filter IC Digital Order 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AMC1210IRHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Digital | |
Frequency - Cutoff or Center | - | |
Number of Filters | 4 | |
Filter Order | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.29000 | $4.29 |
| 10 | $3.25400 | $32.54 |
| 25 | $2.99400 | $74.85 |
| 100 | $2.70830 | $270.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.57200 | $643.00 |
| 500 | $2.48988 | $1,244.94 |
| 750 | $2.44875 | $1,836.56 |
| 1,250 | $2.40318 | $3,003.97 |
| 1,750 | $2.37654 | $4,158.94 |
| 2,500 | $2.35093 | $5,877.32 |

