
AM3871CCYE80 | |
|---|---|
DigiKey Part Number | AM3871CCYE80-ND |
Manufacturer | |
Manufacturer Product Number | AM3871CCYE80 |
Description | IC MPU SITARA 80MHZ 684FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 80MHz 684-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | AM3871CCYE80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A8 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 80MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | DDR2, DDR3 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | HDMI, HDVPSS | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | SATA 3Gbps (1) | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 684-BFBGA, FCBGA | |
Supplier Device Package | 684-FCBGA (23x23) | |
Additional Interfaces | CAN, I2C, McASP, McBSP, SPI, MMC/SD/SDIO, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | $43.31833 | $2,599.10 |

