AM26S10CN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 38,893
Unit Price: $5.50000
Datasheet
4/4 Transceiver Full 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26S10CN

DigiKey Part Number
296-6798-5-ND
Manufacturer
Manufacturer Product Number
AM26S10CN
Description
IC TRANSCEIVER FULL 4/4 16PDIP
Customer Reference
Detailed Description
4/4 Transceiver Full 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AM26S10CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
4/4
Duplex
Full
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,214 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,214In Stock
Ships from Rochester Electronics, LLC