
AM26LS31CN | |
|---|---|
DigiKey Part Number | 296-1374-5-ND |
Manufacturer | |
Manufacturer Product Number | AM26LS31CN |
Description | IC TRANSCEIVER 4/0 16PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS31CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.34000 | $13.40 |
| 25 | $1.21960 | $30.49 |
| 100 | $1.08660 | $108.66 |
| 250 | $1.02332 | $255.83 |
| 500 | $0.98512 | $492.56 |
| 1,000 | $0.95370 | $953.70 |
| 2,500 | $0.92052 | $2,301.30 |
| 5,000 | $0.90053 | $4,502.65 |







