
AM26LS31CDRG4 | |
|---|---|
DigiKey Part Number | 296-48893-2-ND - Tape & Reel (TR) 296-48893-1-ND - Cut Tape (CT) 296-48893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LS31CDRG4 |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS31CDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.44000 | $1.44 |
| 10 | $1.04900 | $10.49 |
| 25 | $0.95120 | $23.78 |
| 100 | $0.84400 | $84.40 |
| 250 | $0.79284 | $198.21 |
| 500 | $0.76200 | $381.00 |
| 1,000 | $0.73659 | $736.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.69130 | $1,728.25 |
| 5,000 | $0.66569 | $3,328.45 |
| 12,500 | $0.64009 | $8,001.13 |


