
AM26C32IDR | |
|---|---|
DigiKey Part Number | 296-14471-2-ND - Tape & Reel (TR) 296-14471-1-ND - Cut Tape (CT) 296-14471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C32IDR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26C32IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS423 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.76700 | $7.67 |
| 25 | $0.69240 | $17.31 |
| 100 | $0.61080 | $61.08 |
| 250 | $0.57184 | $142.96 |
| 500 | $0.54834 | $274.17 |
| 1,000 | $0.52902 | $529.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.50862 | $1,271.55 |
| 5,000 | $0.49633 | $2,481.65 |
| 7,500 | $0.49017 | $3,676.28 |
| 12,500 | $0.48335 | $6,041.88 |
| 17,500 | $0.47937 | $8,388.98 |










