
AM26C31INSR | |
|---|---|
DigiKey Part Number | 296-25907-2-ND - Tape & Reel (TR) 296-25907-1-ND - Cut Tape (CT) 296-25907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C31INSR |
Description | IC TRANSCEIVER 4/0 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AM26C31INSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.68000 | $1.68 |
| 10 | $1.23400 | $12.34 |
| 25 | $1.12120 | $28.03 |
| 100 | $0.99770 | $99.77 |
| 250 | $0.93880 | $234.70 |
| 500 | $0.90328 | $451.64 |
| 1,000 | $0.87403 | $874.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.84997 | $1,699.94 |
| 4,000 | $0.83015 | $3,320.60 |
| 6,000 | $0.82023 | $4,921.38 |
| 10,000 | $0.80924 | $8,092.40 |


