AM26C31CDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $1.02000
Datasheet

Upgrade


Texas Instruments
In Stock: 4,196
Unit Price: $2.25000
Datasheet

Upgrade


Texas Instruments
In Stock: 6,326
Unit Price: $1.56000
Datasheet

Upgrade


STMicroelectronics
In Stock: 43,376
Unit Price: $1.44000
Datasheet
4/0 Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26C31CDRG4

DigiKey Part Number
AM26C31CDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AM26C31CDRG4
Description
IC TRANSCEIVER 4/0 16SOIC
Customer Reference
Detailed Description
4/0 Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26C31CDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes