ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 375MHz 256-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1707DZKB3

DigiKey Part Number
AM1707DZKB3-ND
Manufacturer
Manufacturer Product Number
AM1707DZKB3
Description
IC MPU SITARA 375MHZ 256BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 375MHz 256-BGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
AM1707DZKB3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
375MHz
Co-Processors/DSP
System Control; CP15
RAM Controllers
SDRAM
Graphics Acceleration
No
Display & Interface Controllers
LCD
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
0°C ~ 90°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-BGA (17x17)
Additional Interfaces
I2C, McASP, SPI, MMC/SD, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
90$11.55433$1,039.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.