
AFE8406IZDQ | |
|---|---|
DigiKey Part Number | 296-19537-ND |
Manufacturer | |
Manufacturer Product Number | AFE8406IZDQ |
Description | IC RCVR 14BIT DUAL ADC 484-BGA |
Customer Reference | |
Detailed Description | RF IC Downconverter Cellular, CDMA, TD-SCDMA, UMTS 484-BGA (23x23) |
EDA/CAD Models | AFE8406IZDQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Downconverter | |
Frequency | - | |
RF Type | Cellular, CDMA, TD-SCDMA, UMTS | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 484-BGA | |
Supplier Device Package | 484-BGA (23x23) | |
Base Product Number |

