- RF Receiver 80kbps PCB, Surface Mount 484-BGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFE8405IZDQ

DigiKey Part Number
296-24482-ND
Manufacturer
Manufacturer Product Number
AFE8405IZDQ
Description
RF RCVR 14BIT ADC 484BGA
Customer Reference
Detailed Description
- RF Receiver 80kbps PCB, Surface Mount 484-BGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
AFE8405IZDQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Frequency
-
Sensitivity
-
Data Rate (Max)
80kbps
Modulation or Protocol
-
Applications
WLL
Current - Receiving
123mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
14 Bit
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
484-BGA
Supplier Device Package
484-BGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27,106 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

27,106In Stock
Ships from Rochester Electronics, LLC