
AFE7070EVM | |
|---|---|
DigiKey Part Number | 296-34949-ND |
Manufacturer | |
Manufacturer Product Number | AFE7070EVM |
Description | EVAL BOARD FOR AFE7070 |
Customer Reference | |
Detailed Description | AFE7070 - 14 Bit 65M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of DAC's | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 65M | |
Data Interface | SPI | |
Settling Time | - | |
DAC Type | Voltage | |
Utilized IC / Part | AFE7070 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

