
AFE2124E | |
|---|---|
DigiKey Part Number | AFE2124E-ND |
Manufacturer | |
Manufacturer Product Number | AFE2124E |
Description | IC AFE 1 CHAN 14BIT 48SSOP |
Customer Reference | |
Detailed Description | 1 Channel AFE 14 Bit 250 mW 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AFE2124E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Number of Channels | 1 | |
Power (Watts) | 250 mW | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 3.15V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |

