
ADS8558IPM | |
|---|---|
DigiKey Part Number | 296-24974-ND |
Manufacturer | |
Manufacturer Product Number | ADS8558IPM |
Description | IC ADC 12BIT SAR 64LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6 Input 1 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8558IPM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 730k | |
Number of Inputs | 6 | |
Input Type | Single Ended | |
Data Interface | SPI, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $13.72988 | $2,196.78 |

