16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
28-SSOP

ADS8505IDW

DigiKey Part Number
296-18678-5-ND
Manufacturer
Manufacturer Product Number
ADS8505IDW
Description
IC ADC 16BIT SAR 28SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS8505IDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$26.45000$26.45
20$20.29600$405.92
40$19.46975$778.79
100$18.59730$1,859.73
260$17.89773$4,653.41
500$17.51652$8,758.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.