16 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8422IBPFBT

DigiKey Part Number
296-21325-2-ND - Tape & Reel (TR)
296-21325-1-ND - Cut Tape (CT)
296-21325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8422IBPFBT
Description
IC ADC 16BIT SAR 48TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS8422IBPFBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
4M
Number of Inputs
1
Input Type
Differential
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 792
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$86.55000$86.55
10$72.18400$721.84
25$68.59680$1,714.92
100$64.65620$6,465.62
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$57.77500$14,443.75
Manufacturers Standard Package