
ADS8401IPFBT | |
|---|---|
DigiKey Part Number | 2156-ADS8401IPFBT-TITR-ND |
Manufacturer | |
Manufacturer Product Number | ADS8401IPFBT |
Description | IC ADC 16BIT SAR 48TQFP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter Input 1 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8401IPFBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1.25M | |
Data Interface | Parallel | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $63.81000 | $319.05 |

