ADS8381IPFBT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 719
Unit Price: $57.55000
Datasheet
18 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8381IPFBT

DigiKey Part Number
296-16686-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS8381IPFBT
Description
IC ADC 18BIT SAR 48TQFP
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS8381IPFBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
18
Sampling Rate (Per Second)
580k
Number of Inputs
1
Input Type
Pseudo-Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,622 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5,622In Stock
Ships from Rochester Electronics, LLC