
ADS8380IBRHPT | |
|---|---|
DigiKey Part Number | 296-17633-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8380IBRHPT |
Description | IC ADC 18BIT SAR 28VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8380IBRHPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 600k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $56.35988 | $14,089.97 |

