Similar
Parametric Equivalent

ADS8327IRSAT | |
|---|---|
DigiKey Part Number | 296-21531-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8327IRSAT |
Description | IC ADC 16BIT SAR 16QFN |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8327IRSAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |


