
ADS8201IRGET | |
|---|---|
DigiKey Part Number | 296-25443-2-ND - Tape & Reel (TR) 296-25443-1-ND - Cut Tape (CT) 296-25443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8201IRGET |
Description | IC ADC 12BIT SAR 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8201IRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.2V ~ 5.5V | |
Voltage - Supply, Digital | 2.2V ~ 5.5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.24000 | $9.24 |
| 10 | $7.18600 | $71.86 |
| 25 | $6.67400 | $166.85 |
| 100 | $6.11080 | $611.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.84240 | $1,460.60 |
| 500 | $5.68060 | $2,840.30 |
| 750 | $5.59960 | $4,199.70 |
| 1,250 | $5.50983 | $6,887.29 |
| 1,750 | $5.45735 | $9,550.36 |










