
ADS7888SDBVT | |
|---|---|
DigiKey Part Number | 296-ADS7888SDBVTTR-ND - Tape & Reel (TR) 296-ADS7888SDBVTCT-ND - Cut Tape (CT) 296-ADS7888SDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7888SDBVT |
Description | IC ADC 8BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7888SDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 5.25V | |
Voltage - Supply, Digital | 2.35V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.48000 | $3.48 |
| 10 | $2.61800 | $26.18 |
| 25 | $2.40240 | $60.06 |
| 100 | $2.16550 | $216.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.05244 | $513.11 |
| 500 | $1.98434 | $992.17 |
| 750 | $1.95023 | $1,462.67 |
| 1,250 | $1.91243 | $2,390.54 |
| 1,750 | $1.89034 | $3,308.09 |
| 2,500 | $1.86910 | $4,672.75 |

