ADS7888SDBVR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 921
Unit Price: $3.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,521
Unit Price: $3.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8,154
Unit Price: $2.89000
Datasheet
8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7888SDBVR

DigiKey Part Number
296-ADS7888SDBVRTR-ND - Tape & Reel (TR)
296-ADS7888SDBVRCT-ND - Cut Tape (CT)
296-ADS7888SDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7888SDBVR
Description
IC ADC 8BIT SAR SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS7888SDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
1.25M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.35V ~ 5.25V
Voltage - Supply, Digital
2.35V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 2,945 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.21100$22.11
25$2.02480$50.62
100$1.81980$181.98
250$1.72216$430.54
500$1.66328$831.64
1,000$1.61481$1,614.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.55495$4,664.85
6,000$1.52566$9,153.96
Manufacturers Standard Package

Other Suppliers on DigiKey

2,945In Stock
Ships from Rochester Electronics, LLC