
ADS7887SDBVT | |
|---|---|
DigiKey Part Number | 296-18266-2-ND - Tape & Reel (TR) 296-18266-1-ND - Cut Tape (CT) 296-18266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7887SDBVT |
Description | IC ADC 10BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7887SDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1.25M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 5.25V | |
Voltage - Supply, Digital | 2.35V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.67000 | $4.67 |
| 10 | $3.54900 | $35.49 |
| 25 | $3.26880 | $81.72 |
| 100 | $2.96080 | $296.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.81404 | $703.51 |
| 500 | $2.72558 | $1,362.79 |
| 750 | $2.68125 | $2,010.94 |
| 1,250 | $2.63216 | $3,290.20 |
| 1,750 | $2.60346 | $4,556.06 |
| 2,500 | $2.57588 | $6,439.70 |


