
ADS7884SDBVT | |
|---|---|
DigiKey Part Number | 296-ADS7884SDBVTTR-ND - Tape & Reel (TR) 296-ADS7884SDBVTCT-ND - Cut Tape (CT) 296-ADS7884SDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7884SDBVT |
Description | IC ADC 10BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7884SDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.50000 | $5.50 |
| 10 | $4.20800 | $42.08 |
| 25 | $3.88360 | $97.09 |
| 100 | $3.52730 | $352.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.35744 | $839.36 |
| 500 | $3.25506 | $1,627.53 |
| 750 | $3.20377 | $2,402.83 |
| 1,250 | $3.14697 | $3,933.71 |
| 1,750 | $3.11375 | $5,449.06 |
| 2,500 | $3.08182 | $7,704.55 |




