ADS7871 - 14 Bit 48k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7871EVM

DigiKey Part Number
296-18375-ND
Manufacturer
Manufacturer Product Number
ADS7871EVM
Description
EVALUATION MODULE FOR ADS7871
Customer Reference
Detailed Description
ADS7871 - 14 Bit 48k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
14
Sampling Rate (Per Second)
48k
Data Interface
SPI, DSP
Input Range
0 ~ 5V
Power (Typ) @ Conditions
8.5mW @ 48kSPS
Utilized IC / Part
ADS7871
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.