
ADS7866IDBVR | |
|---|---|
DigiKey Part Number | 296-49541-2-ND - Tape & Reel (TR) 296-49541-1-ND - Cut Tape (CT) 296-49541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7866IDBVR |
Description | IC ADC 12BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7866IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.2V ~ 3.6V | |
Voltage - Supply, Digital | 1.2V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.96000 | $3.96 |
| 10 | $2.99600 | $29.96 |
| 25 | $2.75400 | $68.85 |
| 100 | $2.48780 | $248.78 |
| 250 | $2.36088 | $590.22 |
| 500 | $2.28438 | $1,142.19 |
| 1,000 | $2.22142 | $2,221.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.14365 | $6,430.95 |

