Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS7862Y/2K | |
|---|---|
DigiKey Part Number | ADS7862Y/2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7862Y/2K |
Description | IC ADC 12BIT SAR 32TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 2 SAR 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7862Y/2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $11.59081 | $23,181.62 |


